Diodes
MXSMBG5357ATR
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN

Overview of MXSMBG5357ATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MXSMBG5357ATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXSMBG5357ATR by Microsemi Corporation

MXSMBG5357ATR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Reference Standard
MIL-19500
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
10%
Working Test Current
65 mA
Want to compare parts?
  1. MXSMBG5357ATR
    Microsemi Corporation
    Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MXSMBG5357ATR

This table gives cross-reference parts and alternative options found for MXSMBG5357ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBG5357ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMBG5357AE3 Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MSPSMBG5357AE3
MSPSMBG5357A Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MSPSMBG5357A
MQSMBG5357ATR Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MQSMBG5357ATR
MVSMBG5357AE3TR Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MVSMBG5357AE3TR
MXSMBG5357AE3 Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MXSMBG5357AE3
MQSMBG5357AE3TR Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MQSMBG5357AE3TR
MVSMBG5357ATR Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MVSMBG5357ATR
MXSMBG5357AE3TR Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MXSMBG5357AE3TR
MSPSMBG5357AE3TR Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MSPSMBG5357AE3TR
SMBG5357AP Zener Diode, 20V V(Z), 20%, 5W, Silicon, Unidirectional, DO-215AA, SMBG, 2 PIN Micro Commercial Components MXSMBG5357ATR vs SMBG5357AP
Part Number Description Manufacturer Compare
MSPSMBG5357A Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MSPSMBG5357A
MVSMBG5357ATR Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MVSMBG5357ATR
MXSMBG5357A Zener Diode, 20V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MXSMBG5357A
1N5357 Diode Zener Single 20V 20% 5W 2-Pin Case T-18 New Jersey Semiconductor Products Inc MXSMBG5357ATR vs 1N5357
MQ1N5357 Zener Diode, 20V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MQ1N5357
MX1N5357TR Zener Diode, 20V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MX1N5357TR
MQ1N5357TR Zener Diode, 20V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MQ1N5357TR
MV1N5357E3/TR8 Zener Diode, 20V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5357ATR vs MV1N5357E3/TR8
1N5357 20V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC MXSMBG5357ATR vs 1N5357
1N5357/TR8 Zener Diode, 20V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MXSMBG5357ATR vs 1N5357/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBG5357ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBG5357ATR by Microsemi Corporation

  • Please alert me when MXSMBG5357ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMBG5357ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBG5357ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMBG5357ATR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBG5357ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBG5357ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: