Diodes
MXSMBG4757DGE3
Microsemi Corporation
Description: Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, GLASS, SMBG, 2 PIN

Overview of MXSMBG4757DGE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXSMBG4757DGE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXSMBG4757DGE3 by Microsemi Corporation

MXSMBG4757DGE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
ROHS COMPLIANT, GLASS, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-LDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. MXSMBG4757DGE3
    Microsemi Corporation
    Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, GLASS, SMBG, 2 PIN
    VS

Alternate Parts for MXSMBG4757DGE3

This table gives cross-reference parts and alternative options found for MXSMBG4757DGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBG4757DGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXSMBG4757D Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBG4757D
MQSMBG4757DPE3 Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MQSMBG4757DPE3
MVSMBG4757DGE3TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, GLASS, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MVSMBG4757DGE3TR
MVSMBG4757DTR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MVSMBG4757DTR
MXSMBG4757DPE3TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBG4757DPE3TR
MXSMBG4757DE3 Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBG4757DE3
MQSMBG4757DGE3 Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, GLASS, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MQSMBG4757DGE3
MVSMBG4757D Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MVSMBG4757D
MXSMBG4757DP Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBG4757DP
MVSMBG4757DPE3 Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MVSMBG4757DPE3
Part Number Description Manufacturer Compare
MXSMBJ4757DPE3 Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBJ4757DPE3
MXSMBG4757D Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBG4757D
MVMLL3037DE3TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXSMBG4757DGE3 vs MVMLL3037DE3TR
MXSMBJ4757DPE3TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBJ4757DPE3TR
MXSMBJ4757DTR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBJ4757DTR
MSPMLL3037DE3 Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXSMBG4757DGE3 vs MSPMLL3037DE3
MQSMBJ4757DP Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MQSMBJ4757DP
MQSMBG4757DGE3TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, GLASS, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MQSMBG4757DGE3TR
MXSMBG4757DE3TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MXSMBG4757DE3TR
MVSMBJ4757DE3TR Zener Diode, 51V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MXSMBG4757DGE3 vs MVSMBJ4757DE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBG4757DGE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBG4757DGE3 by Microsemi Corporation

  • Please alert me when MXSMBG4757DGE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXSMBG4757DGE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBG4757DGE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXSMBG4757DGE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBG4757DGE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBG4757DGE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: