Part Details for MXSMAJP4KE8.2CE3 by Microsemi Corporation
Overview of MXSMAJP4KE8.2CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXSMAJP4KE8.2CE3
MXSMAJP4KE8.2CE3 CAD Models
MXSMAJP4KE8.2CE3 Part Data Attributes
|
MXSMAJP4KE8.2CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXSMAJP4KE8.2CE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.02 V | |
Breakdown Voltage-Min | 7.38 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.63 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MXSMAJP4KE8.2CE3
This table gives cross-reference parts and alternative options found for MXSMAJP4KE8.2CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMAJP4KE8.2CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMAJP4KE8.2CE3TR | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs MQSMAJP4KE8.2CE3TR |
MSPSMAJP4KE8.2C | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs MSPSMAJP4KE8.2C |
SMAJP4KE8.2CTR | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs SMAJP4KE8.2CTR |
SMAJP4KE8.2CE3TR | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs SMAJP4KE8.2CE3TR |
MVSMAJP4KE8.2CE3 | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs MVSMAJP4KE8.2CE3 |
MVSMAJP4KE8.2C | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs MVSMAJP4KE8.2C |
SMAJP4KE8.2C | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs SMAJP4KE8.2C |
MASMAJP4KE8.2CE3 | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs MASMAJP4KE8.2CE3 |
MQSMAJP4KE8.2C | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs MQSMAJP4KE8.2C |
MSPSMAJP4KE8.2CTR | Trans Voltage Suppressor Diode, 400W, 6.63V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | MXSMAJP4KE8.2CE3 vs MSPSMAJP4KE8.2CTR |