Datasheets
MXSMAJ5922CE3 by: Microsemi Corporation

Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN

Part Details for MXSMAJ5922CE3 by Microsemi Corporation

Overview of MXSMAJ5922CE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MXSMAJ5922CE3

MXSMAJ5922CE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMAJ5922CE3 Part Data Attributes

MXSMAJ5922CE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MXSMAJ5922CE3 Microsemi Corporation Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AC
Package Description ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 7.5 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 50 mA

Alternate Parts for MXSMAJ5922CE3

This table gives cross-reference parts and alternative options found for MXSMAJ5922CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMAJ5922CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMAJ5922C Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MXSMAJ5922C
MQSMAJ5922CTR Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MQSMAJ5922CTR
MQSMAJ5922C Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MQSMAJ5922C
MVSMAJ5922CE3 Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MVSMAJ5922CE3
MVSMAJ5922CTR Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MVSMAJ5922CTR
MXSMAJ5922CE3TR Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MXSMAJ5922CE3TR
MSPSMAJ5922CE3 Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MSPSMAJ5922CE3
MQSMAJ5922CE3 Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MQSMAJ5922CE3
Part Number Description Manufacturer Compare
MQSMAJ5922CE3 Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MQSMAJ5922CE3
MXSMAJ5922C Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MXSMAJ5922C
MSPSMAJ5922CE3 Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MSPSMAJ5922CE3
MVSMAJ5922CE3 Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MVSMAJ5922CE3
MQSMAJ5922CTR Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MQSMAJ5922CTR
MXSMAJ5922CE3TR Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MXSMAJ5922CE3TR
MQSMAJ5922C Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MQSMAJ5922C
MXSMAJ5922CTR Zener Diode, 7.5V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5922CE3 vs MXSMAJ5922CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMAJ5922CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMAJ5922CE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXSMAJ5922CE3 would you like to use for your alert(s)?
  • Please alert me when MXSMAJ5922CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXSMAJ5922CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMAJ5922CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXSMAJ5922CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMAJ5922CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMAJ5922CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: