Diodes
MXSMAJ5914TR
Microsemi Corporation
Description: Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN

Overview of MXSMAJ5914TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MXSMAJ5914TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXSMAJ5914TR by Microsemi Corporation

MXSMAJ5914TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AC
Package Description
PLASTIC, DO-214AC, SMAJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
20%
Working Test Current
104.2 mA
Want to compare parts?
  1. MXSMAJ5914TR
    Microsemi Corporation
    Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN
    VS

Alternate Parts for MXSMAJ5914TR

This table gives cross-reference parts and alternative options found for MXSMAJ5914TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMAJ5914TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMAJ5914E3TR Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MSPSMAJ5914E3TR
MQSMAJ5914E3 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MQSMAJ5914E3
MSPSMAJ5914 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MSPSMAJ5914
MVSMAJ5914E3 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MVSMAJ5914E3
MXSMAJ5914E3TR Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MXSMAJ5914E3TR
MXSMAJ5914 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MXSMAJ5914
MVSMAJ5914TR Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MVSMAJ5914TR
Part Number Description Manufacturer Compare
MXSMAJ5914E3TR Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MXSMAJ5914E3TR
MQSMAJ5914E3 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MQSMAJ5914E3
MVSMAJ5914E3 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MVSMAJ5914E3
MVSMAJ5914TR Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ5914TR vs MVSMAJ5914TR
MSPHSMBJ5914E3TR Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMAJ5914TR vs MSPHSMBJ5914E3TR
CH5914-37E3 Zener Diode, 3.6V V(Z), 20%, 1.5W, Silicon, Unidirectional, Microsemi Corporation MXSMAJ5914TR vs CH5914-37E3
MSPHSMBJ5914 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MXSMAJ5914TR vs MSPHSMBJ5914
MQHSMBJ5914E3TR Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXSMAJ5914TR vs MQHSMBJ5914E3TR
MQHSMBJ5914 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MXSMAJ5914TR vs MQHSMBJ5914
MXHSMBJ5914 Zener Diode, 3.6V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MXSMAJ5914TR vs MXHSMBJ5914

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMAJ5914TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMAJ5914TR by Microsemi Corporation

  • Please alert me when MXSMAJ5914TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMAJ5914TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMAJ5914TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMAJ5914TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMAJ5914TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMAJ5914TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: