Diodes
MXSMAJ4492DE3
Microsemi Corporation
Description: Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN

Overview of MXSMAJ4492DE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXSMAJ4492DE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXSMAJ4492DE3 by Microsemi Corporation

MXSMAJ4492DE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214BA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
130 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
1%
Working Test Current
1.9 mA
Want to compare parts?
  1. MXSMAJ4492DE3
    Microsemi Corporation
    Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN
    VS

Alternate Parts for MXSMAJ4492DE3

This table gives cross-reference parts and alternative options found for MXSMAJ4492DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMAJ4492DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQSMAJ4492DE3 Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4492DE3 vs MQSMAJ4492DE3
MXSMAJ4492D Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4492DE3 vs MXSMAJ4492D
Part Number Description Manufacturer Compare
MSPSMAJ4492D Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4492DE3 vs MSPSMAJ4492D
1N4492DUS Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation MXSMAJ4492DE3 vs 1N4492DUS
SZN4492DSMSTX Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MXSMAJ4492DE3 vs SZN4492DSMSTX
MXSMAJ4492D Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4492DE3 vs MXSMAJ4492D
SZN4492DSMSS Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MXSMAJ4492DE3 vs SZN4492DSMSS
1N4492DUSE3 Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation MXSMAJ4492DE3 vs 1N4492DUSE3
SZN4492DSMSTXV Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MXSMAJ4492DE3 vs SZN4492DSMSTXV
MQSMAJ4492DE3 Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4492DE3 vs MQSMAJ4492DE3
SZN4492DSMS Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MXSMAJ4492DE3 vs SZN4492DSMS
MVSMAJ4492DE3 Zener Diode, 130V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation MXSMAJ4492DE3 vs MVSMAJ4492DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMAJ4492DE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMAJ4492DE3 by Microsemi Corporation

  • Please alert me when MXSMAJ4492DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXSMAJ4492DE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMAJ4492DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXSMAJ4492DE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMAJ4492DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMAJ4492DE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: