Part Details for MXRT130KP275CVE3 by Microsemi Corporation
Overview of MXRT130KP275CVE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXRT130KP275CVE3
MXRT130KP275CVE3 CAD Models
MXRT130KP275CVE3 Part Data Attributes
|
MXRT130KP275CVE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXRT130KP275CVE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 300 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 275 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXRT130KP275CVE3
This table gives cross-reference parts and alternative options found for MXRT130KP275CVE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT130KP275CVE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPRT130KP275CVE3 | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MSPRT130KP275CVE3 |
MXRT130KP275CA | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MXRT130KP275CA |
MVRT130KP275CAE3 | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MVRT130KP275CAE3 |
MSPRT130KP275CAE3 | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MSPRT130KP275CAE3 |
MSPRT130KP275CV | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MSPRT130KP275CV |
MXRT130KP275CV | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MXRT130KP275CV |
MQRT130KP275CVE3 | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MQRT130KP275CVE3 |
MQRT130KP275CV | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MQRT130KP275CV |
MQRT130KP275CAE3 | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MQRT130KP275CAE3 |
MVRT130KP275CV | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT130KP275CVE3 vs MVRT130KP275CV |