MXRT100KP130
Description: Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2

Overview of MXRT100KP130 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXRT100KP130 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXRT100KP130 by Microsemi Corporation

MXRT100KP130
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
176 V
Breakdown Voltage-Min
144 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
100000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
130 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXRT100KP130
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for MXRT100KP130

This table gives cross-reference parts and alternative options found for MXRT100KP130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT100KP130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXRT100KP130E3TR Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MXRT100KP130E3TR
MQRT100KP130E3TR Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MQRT100KP130E3TR
MART100KP130TR Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MART100KP130TR
MV30KP130E3TR Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MV30KP130E3TR
MX30KP130TR Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MX30KP130TR
MXRT100KP130TR Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MXRT100KP130TR
MXRT100KP130E3 Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXRT100KP130 vs MXRT100KP130E3
MA30KP130TR Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MA30KP130TR
MART100KP130 Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MART100KP130
MSP30KP130E3TR Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MSP30KP130E3TR
Part Number Description Manufacturer Compare
MQ30KP130E3TR Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MQ30KP130E3TR
MQRT100KP130E3TR Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MQRT100KP130E3TR
MX30KP130 Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MX30KP130
RT100KP130 Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs RT100KP130
MVRT100KP130E3TR Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MVRT100KP130E3TR
MA30KP130E3TR Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MA30KP130E3TR
30KP130 Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs 30KP130
MVRT100KP130 Trans Voltage Suppressor Diode, 100000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MVRT100KP130
MV30KP130E3TR Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MV30KP130E3TR
MX30KP130TR Trans Voltage Suppressor Diode, 30000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXRT100KP130 vs MX30KP130TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXRT100KP130 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXRT100KP130 by Microsemi Corporation

  • Please alert me when MXRT100KP130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXRT100KP130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXRT100KP130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXRT100KP130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXRT100KP130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXRT100KP130 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: