Part Details for MXR15KP45A by Microsemi Corporation
Overview of MXR15KP45A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXR15KP45A
MXR15KP45A CAD Models
MXR15KP45A Part Data Attributes
|
MXR15KP45A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXR15KP45A
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, CASE 5R, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5R | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 73 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MXR15KP45A
This table gives cross-reference parts and alternative options found for MXR15KP45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXR15KP45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA15KP45TR | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXR15KP45A vs MA15KP45TR |
MV15KP45E3TR | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXR15KP45A vs MV15KP45E3TR |
R15KP45AE3TR | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MXR15KP45A vs R15KP45AE3TR |
MAR15KP45E3TR | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MXR15KP45A vs MAR15KP45E3TR |
MXR15KP45AE3 | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MXR15KP45A vs MXR15KP45AE3 |
MXR15KP45E3TR | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MXR15KP45A vs MXR15KP45E3TR |
MSP15KP45E3 | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXR15KP45A vs MSP15KP45E3 |
MSP15KP45ATR | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXR15KP45A vs MSP15KP45ATR |
MV15KP45E3 | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MXR15KP45A vs MV15KP45E3 |
MXR15KP45 | Trans Voltage Suppressor Diode, 15000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5R, 2 PIN | Microsemi Corporation | MXR15KP45A vs MXR15KP45 |