Part Details for MXR10A623HN by IBS Electronics Inc
Overview of MXR10A623HN by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MXR10A623HN
MXR10A623HN CAD Models
MXR10A623HN Part Data Attributes
|
MXR10A623HN
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MXR10A623HN
IBS Electronics Inc
Fixed Resistor, Wire Wound, 10W, 62000ohm, 3% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Metal Oxide Film | |
Lead Length | 4.5 mm | |
Manufacturer Series | MXR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MXR | |
Technology | WIRE WOUND | |
Tolerance | 3% |