MXPLAD6.5KP11A
Description: Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon

Overview of MXPLAD6.5KP11A by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXPLAD6.5KP11A by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MXPLAD6.5KP11A
Microchip Technology Inc Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $17.8700
  • 100 $16.6000
  • 500 $15.9600
  • 1,000 $15.0700
$15.0700 / $17.8700 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

CAD Models for MXPLAD6.5KP11A by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXPLAD6.5KP11A by Microchip Technology Inc

MXPLAD6.5KP11A
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, MINI-PLAD, 1 PIN
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
13.5 V
Breakdown Voltage-Min
12.2 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
6500 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Reference Standard
AEC-Q101; MIL-19500
Rep Pk Reverse Voltage-Max
11 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MXPLAD6.5KP11A
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for MXPLAD6.5KP11A

This table gives cross-reference parts and alternative options found for MXPLAD6.5KP11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD6.5KP11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXLPLAD6.5KP11AE3 Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MXLPLAD6.5KP11AE3
MPLAD6.5KP11A Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MPLAD6.5KP11A
MPLAD6.5KP11AE3 Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MPLAD6.5KP11AE3
MAPLAD6.5KP11AE3 Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MAPLAD6.5KP11AE3
MXLPLAD6.5KP11A Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MXLPLAD6.5KP11A
MPLAD6.5KP11A/TR Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MPLAD6.5KP11A/TR
Part Number Description Manufacturer Compare
MXLPLAD6.5KP11AE3 Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MXLPLAD6.5KP11AE3
MPLAD6.5KP11A Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MPLAD6.5KP11A
MPLAD6.5KP11AE3 Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MPLAD6.5KP11AE3
MXPLAD6.5KP11AE3 Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MXPLAD6.5KP11AE3
MAPLAD6.5KP11AE3 Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MAPLAD6.5KP11AE3
MPLAD6.5KP11A/TR Trans Voltage Suppressor Diode, 6500W, 11V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD6.5KP11A vs MPLAD6.5KP11A/TR

Related Parts for MXPLAD6.5KP11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXPLAD6.5KP11A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXPLAD6.5KP11A by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXPLAD6.5KP11A would you like to use for your alert(s)?
  • Please alert me when MXPLAD6.5KP11A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXPLAD6.5KP11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXPLAD6.5KP11A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXPLAD6.5KP11A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXPLAD6.5KP11A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXPLAD6.5KP11A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: