Part Details for MXPFFCA3M579545 by MERITEK Electronics Corporation
Overview of MXPFFCA3M579545 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MXPFFCA3M579545
MXPFFCA3M579545 CAD Models
MXPFFCA3M579545 Part Data Attributes
|
MXPFFCA3M579545
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXPFFCA3M579545
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | YES |
Alternate Parts for MXPFFCA3M579545
This table gives cross-reference parts and alternative options found for MXPFFCA3M579545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPFFCA3M579545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXPFFCI3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXPFFCA3M579545 vs MXPFFCI3M579545 |
MXPFFCR3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXPFFCA3M579545 vs MXPFFCR3M579545 |
MXPFFCC3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXPFFCA3M579545 vs MXPFFCC3M579545 |
MXPFFCK3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXPFFCA3M579545 vs MXPFFCK3M579545 |