MXPAFCB3M579545
MERITEK Electronics Corporation
Description: Quartz Crystal,

Overview of MXPAFCB3M579545 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MXPAFCB3M579545 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXPAFCB3M579545 by MERITEK Electronics Corporation

MXPAFCB3M579545
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
HC-49, SMD, 2 PIN
Reach Compliance Code
unknown
Additional Feature
TR, 13 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0015%
Frequency Tolerance
20 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
3.579545 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch)
Series Resistance
180 Ω
Surface Mount
YES
Want to compare parts?
  1. MXPAFCB3M579545
    MERITEK Electronics Corporation
    Quartz Crystal,
    VS

Alternate Parts for MXPAFCB3M579545

This table gives cross-reference parts and alternative options found for MXPAFCB3M579545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPAFCB3M579545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXPAFCR3M579545 Quartz Crystal, MERITEK Electronics Corporation MXPAFCB3M579545 vs MXPAFCR3M579545
ABLS2-03.579545MHZ-10-N2G-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-N2G-T
ABLS2-03.579545MHZ-10-D2G Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-D2G
ABLS2-03.579545MHZ-10-A2G Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-A2G
ABLS2-03.579545MHZ-10-N2G Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-N2G
ABLS2-03.579545MHZ-10-2G Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-2G
ABLS2-03.579545MHZ-10-A2G-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-A2G-T
ABLS2-03.579545MHZ-10-2G-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-2G-T
ABLS2-03.579545MHZ-10-C2G Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-C2G
ABLS2-03.579545MHZ-10-D2G-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HC/49US, 2 PIN Abracon Corporation MXPAFCB3M579545 vs ABLS2-03.579545MHZ-10-D2G-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXPAFCB3M579545 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXPAFCB3M579545 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MXPAFCB3M579545 would you like to use for your alert(s)?
  • Please alert me when MXPAFCB3M579545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXPAFCB3M579545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXPAFCB3M579545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXPAFCB3M579545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXPAFCB3M579545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXPAFCB3M579545 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: