Part Details for MXP5KE6.0CTR by Microsemi Corporation
Overview of MXP5KE6.0CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1730CTR | Renesas Electronics Corporation | GreenFET Single P-Channel Load Switch | |
UE25BE5510CTR | Amphenol Communications Solutions | Mini USB, Receptacle, Vertical, Through Hole, W/Cap. | |
10148666-010C-TRLF | Amphenol Communications Solutions | 24G SAS VERT RECEPTACLE GENERIC |
Part Details for MXP5KE6.0CTR
MXP5KE6.0CTR CAD Models
MXP5KE6.0CTR Part Data Attributes
|
MXP5KE6.0CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXP5KE6.0CTR
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 8.15 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.41 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.19 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXP5KE6.0CTR
This table gives cross-reference parts and alternative options found for MXP5KE6.0CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXP5KE6.0CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQP5KE6.0C | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MQP5KE6.0C |
MQP5KE6.0CTR | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MQP5KE6.0CTR |
MSPP5KE6.0C | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MSPP5KE6.0C |
MVP5KE6.0C | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MVP5KE6.0C |
MQP5KE6.0CE3TR | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MQP5KE6.0CE3TR |
MXP5KE6.0CE3 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MXP5KE6.0CE3 |
MVP5KE6.0CE3 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MVP5KE6.0CE3 |
MVP5KE6.0CE3TR | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MVP5KE6.0CE3TR |
MSPP5KE6.0CE3 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MXP5KE6.0CTR vs MSPP5KE6.0CE3 |