Datasheets
MXP13RHFFREQ by: MtronPTI

LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max,

Part Details for MXP13RHFFREQ by MtronPTI

Overview of MXP13RHFFREQ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for MXP13RHFFREQ

MXP13RHFFREQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXP13RHFFREQ Part Data Attributes

MXP13RHFFREQ MtronPTI
Buy Now Datasheet
Compare Parts:
MXP13RHFFREQ MtronPTI LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MTRONPTI
Reach Compliance Code unknown
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 800 MHz
Operating Frequency-Min 0.75 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type LVDS
Physical Dimension 14.48mm x 9.27mm x 6.6mm
Rise Time-Max 3 ns
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 40/60 %

MXP13RHFFREQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXP13RHFFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXP13RHFFREQ by MtronPTI

Select Manufacturer
Which Manufacturer of MXP13RHFFREQ would you like to use for your alert(s)?
  • Please alert me when MXP13RHFFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXP13RHFFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXP13RHFFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXP13RHFFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXP13RHFFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXP13RHFFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: