Part Details for MXORHAC9M0R by MERITEK Electronics Corporation
Overview of MXORHAC9M0R by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXORHAC9M0R
MXORHAC9M0R CAD Models
MXORHAC9M0R Part Data Attributes
|
MXORHAC9M0R
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXORHAC9M0R
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO |
Alternate Parts for MXORHAC9M0R
This table gives cross-reference parts and alternative options found for MXORHAC9M0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXORHAC9M0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXORHAC9M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAC9M0 |
MXORHAB9M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAB9M0 |
MXORHAI9M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAI9M0R |
MXORHAK9M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAK9M0R |
MXORHAR9M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAR9M0R |
MXORHAA9M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAA9M0 |
MXORHAR9M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAR9M0 |
MXORHAI9M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAI9M0 |
MXORHAB9M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAC9M0R vs MXORHAB9M0R |