Part Details for MXORHAA3M579545R by MERITEK Electronics Corporation
Overview of MXORHAA3M579545R by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXORHAA3M579545R
MXORHAA3M579545R CAD Models
MXORHAA3M579545R Part Data Attributes
|
MXORHAA3M579545R
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXORHAA3M579545R
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | NO |
Alternate Parts for MXORHAA3M579545R
This table gives cross-reference parts and alternative options found for MXORHAA3M579545R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXORHAA3M579545R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABL-03.579545MHZ-S-4U-Q15-T | Series - Fundamental Quartz Crystal, | Abracon Corporation | MXORHAA3M579545R vs ABL-03.579545MHZ-S-4U-Q15-T |
ABL-03.579545MHZ-S-A-4-U-P | Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | MXORHAA3M579545R vs ABL-03.579545MHZ-S-A-4-U-P |
ABL-03.579545MHZ-S-A-4-U-Q15-P | Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | MXORHAA3M579545R vs ABL-03.579545MHZ-S-A-4-U-Q15-P |
ABL-03.579545MHZ-S-C4U-Q15 | Series - Fundamental Quartz Crystal, | Abracon Corporation | MXORHAA3M579545R vs ABL-03.579545MHZ-S-C4U-Q15 |
ABL-03.579545MHZ-S-C4U-Q15-T | Series - Fundamental Quartz Crystal, | Abracon Corporation | MXORHAA3M579545R vs ABL-03.579545MHZ-S-C4U-Q15-T |
MXORHAB3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXORHAA3M579545R vs MXORHAB3M579545 |
ABL-03.579545MHZ-S-N4U-I-TRAY | Series - Fundamental Quartz Crystal, | Abracon Corporation | MXORHAA3M579545R vs ABL-03.579545MHZ-S-N4U-I-TRAY |
ABL-03.579545MHZ-S-C4U-I-T | Series - Fundamental Quartz Crystal, | Abracon Corporation | MXORHAA3M579545R vs ABL-03.579545MHZ-S-C4U-I-T |
ABL-03.579545MHZ-S-A-4-U-I-P | Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | MXORHAA3M579545R vs ABL-03.579545MHZ-S-A-4-U-I-P |
ABL-3.579545MHZ-S-A4U-I-T | Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | Abracon Corporation | MXORHAA3M579545R vs ABL-3.579545MHZ-S-A4U-I-T |