There are no models available for this part yet.
Overview of MXOLFCB10M0R by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for MXOLFCB10M0R by MERITEK Electronics Corporation
Part Data Attributes for MXOLFCB10M0R by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
HC-49US, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
TR
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
32 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
NO
|
Alternate Parts for MXOLFCB10M0R
This table gives cross-reference parts and alternative options found for MXOLFCB10M0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOLFCB10M0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOLFCA10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCA10M0R |
MXOLFCB10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCB10M0 |
MXOLFCK10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCK10M0R |
MXOLFCC10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCC10M0 |
MXOLFCC10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCC10M0R |
MXOLFCI10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCI10M0 |
MXOLFCK10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCK10M0 |
MXOLFCA10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCA10M0 |
MXOLFCI10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOLFCB10M0R vs MXOLFCI10M0R |