Part Details for MXOHJKR10M0 by MERITEK Electronics Corporation
Overview of MXOHJKR10M0 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXOHJKR10M0
MXOHJKR10M0 CAD Models
MXOHJKR10M0 Part Data Attributes
|
MXOHJKR10M0
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXOHJKR10M0
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for MXOHJKR10M0
This table gives cross-reference parts and alternative options found for MXOHJKR10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOHJKR10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOHJKI10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJKR10M0 vs MXOHJKI10M0R |
MXOHJKA10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJKR10M0 vs MXOHJKA10M0R |
MXOHJKB10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJKR10M0 vs MXOHJKB10M0R |
MXOHJKI10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJKR10M0 vs MXOHJKI10M0 |
MXOHJKC10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJKR10M0 vs MXOHJKC10M0R |
MXOHJKR10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJKR10M0 vs MXOHJKR10M0R |
MXOHJKB10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJKR10M0 vs MXOHJKB10M0 |