Part Details for MXOHJAC11M0R by MERITEK Electronics Corporation
Overview of MXOHJAC11M0R by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXOHJAC11M0R
MXOHJAC11M0R CAD Models
MXOHJAC11M0R Part Data Attributes
|
MXOHJAC11M0R
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXOHJAC11M0R
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 11 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for MXOHJAC11M0R
This table gives cross-reference parts and alternative options found for MXOHJAC11M0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOHJAC11M0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOHJAI11M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJAC11M0R vs MXOHJAI11M0R |
MXOHJAR11M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJAC11M0R vs MXOHJAR11M0R |
MXOHJAB11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJAC11M0R vs MXOHJAB11M0 |
MXOHJAR11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJAC11M0R vs MXOHJAR11M0 |
MXOHJAB11M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJAC11M0R vs MXOHJAB11M0R |
MXOHJAI11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJAC11M0R vs MXOHJAI11M0 |
MXOHJAA11M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJAC11M0R vs MXOHJAA11M0R |
MXOHJAA11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOHJAC11M0R vs MXOHJAA11M0 |