Part Details for MXOFGCR15M999R by MERITEK Electronics Corporation
Overview of MXOFGCR15M999R by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXOFGCR15M999R
MXOFGCR15M999R CAD Models
MXOFGCR15M999R Part Data Attributes
|
MXOFGCR15M999R
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXOFGCR15M999R
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 15.999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for MXOFGCR15M999R
This table gives cross-reference parts and alternative options found for MXOFGCR15M999R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOFGCR15M999R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOFGCA15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCA15M999 |
MXOFGCI15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCI15M999R |
MXOFGCK15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCK15M999 |
MXOFGCK15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCK15M999R |
MXOFGCB15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCB15M999 |
MXOFGCC15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCC15M999 |
MXOFGCR15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCR15M999 |
MXOFGCA15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCA15M999R |
MXOFGCI15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOFGCR15M999R vs MXOFGCI15M999 |