There are no models available for this part yet.
Overview of MXOCHFB11M0R by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for MXOCHFB11M0R by MERITEK Electronics Corporation
Part Data Attributes for MXOCHFB11M0R by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
HC-49US, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
TR
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
15 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
11 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
NO
|
Alternate Parts for MXOCHFB11M0R
This table gives cross-reference parts and alternative options found for MXOCHFB11M0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOCHFB11M0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOCHFA11M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOCHFB11M0R vs MXOCHFA11M0R |
MXOCHFA11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOCHFB11M0R vs MXOCHFA11M0 |
MXOCHFK11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOCHFB11M0R vs MXOCHFK11M0 |
MXOCHFR11M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOCHFB11M0R vs MXOCHFR11M0R |
MXOCHFC11M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOCHFB11M0R vs MXOCHFC11M0R |
MXOCHFC11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOCHFB11M0R vs MXOCHFC11M0 |
MXOCHFB11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOCHFB11M0R vs MXOCHFB11M0 |
MXOCHFI11M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOCHFB11M0R vs MXOCHFI11M0 |