Part Details for MXOBFHR70M0R by MERITEK Electronics Corporation
Overview of MXOBFHR70M0R by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXOBFHR70M0R
MXOBFHR70M0R CAD Models
MXOBFHR70M0R Part Data Attributes
|
MXOBFHR70M0R
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXOBFHR70M0R
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |
Alternate Parts for MXOBFHR70M0R
This table gives cross-reference parts and alternative options found for MXOBFHR70M0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOBFHR70M0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOBFHA70M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHA70M0R |
MXOBFHK70M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHK70M0 |
MXOBFHC70M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHC70M0 |
MXOBFHB70M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHB70M0R |
MXOBFHC70M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHC70M0R |
MXOBFHR70M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHR70M0 |
MXOBFHK70M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHK70M0R |
MXOBFHA70M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHA70M0 |
MXOBFHI70M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBFHR70M0R vs MXOBFHI70M0 |