Datasheets
MXOBAKA3M579545 by: MERITEK Electronics Corporation

Quartz Crystal,

Part Details for MXOBAKA3M579545 by MERITEK Electronics Corporation

Overview of MXOBAKA3M579545 by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for MXOBAKA3M579545

MXOBAKA3M579545 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXOBAKA3M579545 Part Data Attributes

MXOBAKA3M579545 MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
MXOBAKA3M579545 MERITEK Electronics Corporation Quartz Crystal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.30
Additional Feature BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.01%
Frequency Tolerance 10 ppm
Load Capacitance 12 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 3.579545 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 180 Ω
Surface Mount NO

Alternate Parts for MXOBAKA3M579545

This table gives cross-reference parts and alternative options found for MXOBAKA3M579545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOBAKA3M579545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXOBAKB3M579545 Quartz Crystal, MERITEK Electronics Corporation MXOBAKA3M579545 vs MXOBAKB3M579545
MXOBAKK3M579545 Quartz Crystal, MERITEK Electronics Corporation MXOBAKA3M579545 vs MXOBAKK3M579545
MXOBAKR3M579545R Quartz Crystal, MERITEK Electronics Corporation MXOBAKA3M579545 vs MXOBAKR3M579545R
MXOBAKK3M579545R Quartz Crystal, MERITEK Electronics Corporation MXOBAKA3M579545 vs MXOBAKK3M579545R
MXOBAKC3M579545 Quartz Crystal, MERITEK Electronics Corporation MXOBAKA3M579545 vs MXOBAKC3M579545
MXOBAKR3M579545 Quartz Crystal, MERITEK Electronics Corporation MXOBAKA3M579545 vs MXOBAKR3M579545
MXOBAKB3M579545R Quartz Crystal, MERITEK Electronics Corporation MXOBAKA3M579545 vs MXOBAKB3M579545R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXOBAKA3M579545 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXOBAKA3M579545 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MXOBAKA3M579545 would you like to use for your alert(s)?
  • Please alert me when MXOBAKA3M579545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXOBAKA3M579545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXOBAKA3M579545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXOBAKA3M579545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXOBAKA3M579545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXOBAKA3M579545 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: