Part Details for MXOBAHR15M999 by MERITEK Electronics Corporation
Overview of MXOBAHR15M999 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXOBAHR15M999
MXOBAHR15M999 CAD Models
MXOBAHR15M999 Part Data Attributes
|
MXOBAHR15M999
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXOBAHR15M999
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 15.999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for MXOBAHR15M999
This table gives cross-reference parts and alternative options found for MXOBAHR15M999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOBAHR15M999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOBAHA15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAHR15M999 vs MXOBAHA15M999 |
MXOBAHA15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAHR15M999 vs MXOBAHA15M999R |
MXOBAHI15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAHR15M999 vs MXOBAHI15M999R |
MXOBAHI15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAHR15M999 vs MXOBAHI15M999 |
MXOBAHK15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAHR15M999 vs MXOBAHK15M999 |
MXOBAHC15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAHR15M999 vs MXOBAHC15M999R |
MXOBAHK15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAHR15M999 vs MXOBAHK15M999R |
MXOBAHB15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAHR15M999 vs MXOBAHB15M999 |