Datasheets
MXOBACR70M0 by: MERITEK Electronics Corporation

Quartz Crystal,

Part Details for MXOBACR70M0 by MERITEK Electronics Corporation

Overview of MXOBACR70M0 by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for MXOBACR70M0

MXOBACR70M0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXOBACR70M0 Part Data Attributes

MXOBACR70M0 MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
MXOBACR70M0 MERITEK Electronics Corporation Quartz Crystal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description HC-49US, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Additional Feature AT-CUT; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 100 µW
Frequency Stability 0.0015%
Frequency Tolerance 10 ppm
Load Capacitance 12 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 70 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 80 Ω
Surface Mount NO

Alternate Parts for MXOBACR70M0

This table gives cross-reference parts and alternative options found for MXOBACR70M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOBACR70M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXOBACA70M0R Quartz Crystal, MERITEK Electronics Corporation MXOBACR70M0 vs MXOBACA70M0R
MXOBACB70M0 Quartz Crystal, MERITEK Electronics Corporation MXOBACR70M0 vs MXOBACB70M0
MXOBACK70M0R Quartz Crystal, MERITEK Electronics Corporation MXOBACR70M0 vs MXOBACK70M0R
MXOBACI70M0R Quartz Crystal, MERITEK Electronics Corporation MXOBACR70M0 vs MXOBACI70M0R
MXOBACC70M0R Quartz Crystal, MERITEK Electronics Corporation MXOBACR70M0 vs MXOBACC70M0R
MXOBACA70M0 Quartz Crystal, MERITEK Electronics Corporation MXOBACR70M0 vs MXOBACA70M0
MXOBACB70M0R Quartz Crystal, MERITEK Electronics Corporation MXOBACR70M0 vs MXOBACB70M0R
MXOBACR70M0R Quartz Crystal, MERITEK Electronics Corporation MXOBACR70M0 vs MXOBACR70M0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXOBACR70M0 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXOBACR70M0 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MXOBACR70M0 would you like to use for your alert(s)?
  • Please alert me when MXOBACR70M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXOBACR70M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXOBACR70M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXOBACR70M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXOBACR70M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXOBACR70M0 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: