Part Details for MXOBACI10M0 by MERITEK Electronics Corporation
Overview of MXOBACI10M0 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXOBACI10M0
MXOBACI10M0 CAD Models
MXOBACI10M0 Part Data Attributes
|
MXOBACI10M0
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXOBACI10M0
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for MXOBACI10M0
This table gives cross-reference parts and alternative options found for MXOBACI10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOBACI10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOBACA10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACA10M0 |
MXOBACK10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACK10M0R |
MXOBACB10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACB10M0R |
MXOBACR10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACR10M0 |
MXOBACI10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACI10M0R |
MXOBACB10M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACB10M0 |
MXOBACR10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACR10M0R |
MXOBACA10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACA10M0R |
MXOBACC10M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBACI10M0 vs MXOBACC10M0R |