Part Details for MXOACJK6M0R by MERITEK Electronics Corporation
Overview of MXOACJK6M0R by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MXOACJK6M0R
MXOACJK6M0R CAD Models
MXOACJK6M0R Part Data Attributes
|
MXOACJK6M0R
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXOACJK6M0R
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |
Alternate Parts for MXOACJK6M0R
This table gives cross-reference parts and alternative options found for MXOACJK6M0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOACJK6M0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOACJC6M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOACJK6M0R vs MXOACJC6M0 |
MXOACJB6M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOACJK6M0R vs MXOACJB6M0R |
MXOACJI6M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOACJK6M0R vs MXOACJI6M0 |
MXOACJB6M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOACJK6M0R vs MXOACJB6M0 |
MXOACJA6M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOACJK6M0R vs MXOACJA6M0R |
MXOACJR6M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXOACJK6M0R vs MXOACJR6M0 |
MXOACJI6M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOACJK6M0R vs MXOACJI6M0R |
MXOACJC6M0R | Quartz Crystal, | MERITEK Electronics Corporation | MXOACJK6M0R vs MXOACJC6M0R |