Part Details for MXO45HS-3C-3M579545 by CTS Corporation
Overview of MXO45HS-3C-3M579545 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXO45HS-3C-3M579545
MXO45HS-3C-3M579545 CAD Models
MXO45HS-3C-3M579545 Part Data Attributes
|
MXO45HS-3C-3M579545
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-3C-3M579545
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 3.579545MHz Nom, GREEN, METAL, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; PLASTIC TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for MXO45HS-3C-3M579545
This table gives cross-reference parts and alternative options found for MXO45HS-3C-3M579545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HS-3C-3M579545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45HS-3C-3M6840 | HCMOS/TTL Output Clock Oscillator, 3.684MHz Nom, DIP-8/4 | CTS Corporation | MXO45HS-3C-3M579545 vs MXO45HS-3C-3M6840 |
MXO45HS-3I-3M579545 | HCMOS/TTL Output Clock Oscillator, 3.579545MHz Nom, GREEN, METAL, DIP-8/4 | CTS Corporation | MXO45HS-3C-3M579545 vs MXO45HS-3I-3M579545 |
MXO45HS-3I-3M6864 | HCMOS/TTL Output Clock Oscillator, 3.6864MHz Nom, GREEN, METAL, DIP-8/4 | CTS Corporation | MXO45HS-3C-3M579545 vs MXO45HS-3I-3M6864 |