Part Details for MXMS-010/220M4X5TRF by Tecate Group
Overview of MXMS-010/220M4X5TRF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MXMS-010/220M4X5TRF
MXMS-010/220M4X5TRF CAD Models
MXMS-010/220M4X5TRF Part Data Attributes:
|
MXMS-010/220M4X5TRF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
MXMS-010/220M4X5TRF
Tecate Group
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |