Diodes
MXMLL6019BURE3
Microsemi Corporation
Description: Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MXMLL6019BURE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for MXMLL6019BURE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXMLL6019BURE3 by Microsemi Corporation

MXMLL6019BURE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. MXMLL6019BURE3
    Microsemi Corporation
    Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MXMLL6019BURE3

This table gives cross-reference parts and alternative options found for MXMLL6019BURE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXMLL6019BURE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQMLL5265B-1E3 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MQMLL5265B-1E3
MXMLL6019BUR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MXMLL6019BUR
MSPMLL5265B-1E3TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MSPMLL5265B-1E3TR
MVMLL6019BUR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MVMLL6019BUR
MLL5265BUR-1E3 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MLL5265BUR-1E3
ZMM5265B_R2_10001 Zener Diode PanJit Semiconductor MXMLL6019BURE3 vs ZMM5265B_R2_10001
MVMLL6019BUR-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MVMLL6019BUR-1
ZMM5265B Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, General Instrument Corp MXMLL6019BURE3 vs ZMM5265B
MVMLL6019BUR-1TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MVMLL6019BUR-1TR
MQMLL6019BUR-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MQMLL6019BUR-1
Part Number Description Manufacturer Compare
SZMMSZ5265BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi MXMLL6019BURE3 vs SZMMSZ5265BT1G
MVMLL5265B-1E3TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MVMLL5265B-1E3TR
TZMC62-M-18 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Vishay Intertechnologies MXMLL6019BURE3 vs TZMC62-M-18
MVMLL6019BUR-1TR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MVMLL6019BUR-1TR
PMLL5265B112 DIODE 62 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MXMLL6019BURE3 vs PMLL5265B112
MMSZ5265B Zener Diode, Formosa Microsemi Co Ltd MXMLL6019BURE3 vs MMSZ5265B
BZT55C62L0 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 Taiwan Semiconductor MXMLL6019BURE3 vs BZT55C62L0
MLL6019BURTR Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL6019BURE3 vs MLL6019BURTR
ZMM5265B-T/R Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 PanJit Semiconductor MXMLL6019BURE3 vs ZMM5265B-T/R
ZMM5265B Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, General Instrument Corp MXMLL6019BURE3 vs ZMM5265B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXMLL6019BURE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXMLL6019BURE3 by Microsemi Corporation

  • Please alert me when MXMLL6019BURE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXMLL6019BURE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXMLL6019BURE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXMLL6019BURE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXMLL6019BURE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXMLL6019BURE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: