Diodes
MXMLL5256C-1
Microsemi Corporation
Description: Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MXMLL5256C-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for MXMLL5256C-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXMLL5256C-1 by Microsemi Corporation

MXMLL5256C-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
4.2 mA
Want to compare parts?
  1. MXMLL5256C-1
    Microsemi Corporation
    Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MXMLL5256C-1

This table gives cross-reference parts and alternative options found for MXMLL5256C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXMLL5256C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQMLL5256C-1E3TR Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MQMLL5256C-1E3TR
MSPMLL5256C-1E3 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MSPMLL5256C-1E3
MLL5256CUR-1E3 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MLL5256CUR-1E3
MVMLL5256C-1E3TR Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MVMLL5256C-1E3TR
CDLL972C Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs CDLL972C
MXMLL5256C-1E3 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MXMLL5256C-1E3
MLL5256C-1TRE3 Zener Diode, 30V V(Z), 2%, 0.5W, Microsemi Corporation MXMLL5256C-1 vs MLL5256C-1TRE3
CDLL972CE3 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs CDLL972CE3
MVMLL5256C-1TR Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MVMLL5256C-1TR
MSPMLL5256C-1 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MSPMLL5256C-1
Part Number Description Manufacturer Compare
MXMLL5256C-1E3TR Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MXMLL5256C-1E3TR
BZQ55-C30B Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor MXMLL5256C-1 vs BZQ55-C30B
MSPMLL5256C-1E3 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MSPMLL5256C-1E3
MQMLL6011CURTR Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MQMLL6011CURTR
MVMLL6011CURTR Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MVMLL6011CURTR
MXMLL5256C-1TR Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MXMLL5256C-1TR
MXMLL6011CUR Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs MXMLL6011CUR
TCLLZ5256CR13 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd MXMLL5256C-1 vs TCLLZ5256CR13
MMSZ5256A_R2_00001 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MXMLL5256C-1 vs MMSZ5256A_R2_00001
1N6011CURE3 Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5256C-1 vs 1N6011CURE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXMLL5256C-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXMLL5256C-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXMLL5256C-1 would you like to use for your alert(s)?
  • Please alert me when MXMLL5256C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXMLL5256C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXMLL5256C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXMLL5256C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXMLL5256C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXMLL5256C-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: