Diodes
MXMLL5254B-1E3TR
Microsemi Corporation
Description: Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MXMLL5254B-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXMLL5254B-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXMLL5254B-1E3TR by Microsemi Corporation

MXMLL5254B-1E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
4.6 mA
Want to compare parts?
  1. MXMLL5254B-1E3TR
    Microsemi Corporation
    Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MXMLL5254B-1E3TR

This table gives cross-reference parts and alternative options found for MXMLL5254B-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXMLL5254B-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL5254BE3TR Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MLL5254BE3TR
MSPMLL5254B-1E3TR Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MSPMLL5254B-1E3TR
MSPMLL6010BURTR Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MSPMLL6010BURTR
MSPMLL6010BUR Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MSPMLL6010BUR
LL971B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc MXMLL5254B-1E3TR vs LL971B
MSPMLL5254B-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MSPMLL5254B-1
MXMLL5254B-1E3 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MXMLL5254B-1E3
MQMLL6010BUR-1TR Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MQMLL6010BUR-1TR
MQMLL5254B-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MQMLL5254B-1
MLL5254B-1TRE3 Zener Diode, 27V V(Z), 5%, 0.5W, Microsemi Corporation MXMLL5254B-1E3TR vs MLL5254B-1TRE3
Part Number Description Manufacturer Compare
BZT52C27-HE3-18 Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MXMLL5254B-1E3TR vs BZT52C27-HE3-18
TCLLZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd MXMLL5254B-1E3TR vs TCLLZ5254B
MMSZ5254B-TP-HF Zener Diode, 27V V(Z), 5%, 0.5W, Micro Commercial Components MXMLL5254B-1E3TR vs MMSZ5254B-TP-HF
BZT52C30-HE3-18 Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MXMLL5254B-1E3TR vs BZT52C30-HE3-18
MLL4711T3 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC MXMLL5254B-1E3TR vs MLL4711T3
DL5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MXMLL5254B-1E3TR vs DL5254B
MXMLL5254B-1E3 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5254B-1E3TR vs MXMLL5254B-1E3
MMSZ27T3 500 mW; 5% Zener Diode Voltage Regulator 27 V, SOD-123 2 LEAD, 10000-REEL onsemi MXMLL5254B-1E3TR vs MMSZ27T3
MMSZ4711 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MXMLL5254B-1E3TR vs MMSZ4711
1N6334BD2A-JQRS.SEM Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MXMLL5254B-1E3TR vs 1N6334BD2A-JQRS.SEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXMLL5254B-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXMLL5254B-1E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXMLL5254B-1E3TR would you like to use for your alert(s)?
  • Please alert me when MXMLL5254B-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXMLL5254B-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXMLL5254B-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXMLL5254B-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXMLL5254B-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXMLL5254B-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: