Diodes
MXMLL3049B
Microsemi Corporation
Description: Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MXMLL3049B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for MXMLL3049B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXMLL3049B by Microsemi Corporation

MXMLL3049B
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
160 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
1.6 mA
Want to compare parts?
  1. MXMLL3049B
    Microsemi Corporation
    Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MXMLL3049B

This table gives cross-reference parts and alternative options found for MXMLL3049B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXMLL3049B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N3049BUR-1E3 Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MX1N3049BUR-1E3
MSP1N3049BUR-1E3TR Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MSP1N3049BUR-1E3TR
MLX3049B-1 Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MXMLL3049B vs MLX3049B-1
MLXV3049B-1 Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MXMLL3049B vs MLXV3049B-1
MLXV3049B-1E3 Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MXMLL3049B vs MLXV3049B-1E3
1N3049BUR-1TRE3 Zener Diode, 160V V(Z), 5%, 1.5W, Microsemi Corporation MXMLL3049B vs 1N3049BUR-1TRE3
MVMLL3049BTR Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MVMLL3049BTR
MSP1N3049BUR-1TR Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MSP1N3049BUR-1TR
MSP1N3049BUR-1E3 Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MSP1N3049BUR-1E3
MQ1N3049BUR-1TR Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MQ1N3049BUR-1TR
Part Number Description Manufacturer Compare
MSP1N3049AUR-1E3 Zener Diode, 160V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MSP1N3049AUR-1E3
MSP1N3049BUR-1E3TR Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MSP1N3049BUR-1E3TR
JANTXV1N3049TR Zener Diode, 160V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MXMLL3049B vs JANTXV1N3049TR
MV1N3049AUR-1TR Zener Diode, 160V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MV1N3049AUR-1TR
JANTXV1N3049ATR Zener Diode, 160V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MXMLL3049B vs JANTXV1N3049ATR
MSP1N3049DUR-1E3 Zener Diode, 160V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MSP1N3049DUR-1E3
MXMLL3049BE3TR Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MXMLL3049BE3TR
MV1N3049AUR-1 Zener Diode, 160V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MV1N3049AUR-1
1N3049CE3TR Zener Diode, 160V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MXMLL3049B vs 1N3049CE3TR
MQ1N3049BUR-1E3TR Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MXMLL3049B vs MQ1N3049BUR-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXMLL3049B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXMLL3049B by Microsemi Corporation

  • Please alert me when MXMLL3049B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXMLL3049B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXMLL3049B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXMLL3049B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXMLL3049B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXMLL3049B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: