There are no models available for this part yet.
Overview of MXMLL3021CE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MXMLL3021CE3 by Microsemi Corporation
Part Data Attributes for MXMLL3021CE3 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-213AB
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED, HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.25 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
23 mA
|
Alternate Parts for MXMLL3021CE3
This table gives cross-reference parts and alternative options found for MXMLL3021CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXMLL3021CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMLL3021CTR | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MXMLL3021CE3 vs MQMLL3021CTR |
MQMLL3021CE3 | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MXMLL3021CE3 vs MQMLL3021CE3 |
MXMLL3021CE3TR | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MXMLL3021CE3 vs MXMLL3021CE3TR |
MSPMLL3021CTR | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MXMLL3021CE3 vs MSPMLL3021CTR |
MVMLL3021CTR | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MXMLL3021CE3 vs MVMLL3021CTR |
MXMLL3021CTR | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MXMLL3021CE3 vs MXMLL3021CTR |
MVMLL3021CE3 | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MXMLL3021CE3 vs MVMLL3021CE3 |
MQMLL3021CE3TR | Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MXMLL3021CE3 vs MQMLL3021CE3TR |