Part Details for MXMLL3016BTR by Microsemi Corporation
Overview of MXMLL3016BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXMLL3016BTR
MXMLL3016BTR CAD Models
MXMLL3016BTR Part Data Attributes
|
MXMLL3016BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXMLL3016BTR
Microsemi Corporation
Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for MXMLL3016BTR
This table gives cross-reference parts and alternative options found for MXMLL3016BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXMLL3016BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1N3829AUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MXMLL3016BTR vs MQ1N3829AUR-1E3 |
MQ1N3016BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MXMLL3016BTR vs MQ1N3016BUR-1E3TR |
JANTX11N4736AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | MXMLL3016BTR vs JANTX11N4736AUR-1 |
CLL4736ATR13LEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, | MXMLL3016BTR vs CLL4736ATR13LEADFREE |
MSP1N3016BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MXMLL3016BTR vs MSP1N3016BUR-1E3 |
MQ1N3016BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MXMLL3016BTR vs MQ1N3016BUR-1 |
CDLL3016B | Microchip Technology Inc | $16.6195 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | MXMLL3016BTR vs CDLL3016B |
MLQ3829A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | MXMLL3016BTR vs MLQ3829A-1E3 |
1N3016BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MXMLL3016BTR vs 1N3016BUR-1E3TR |
MXMLL3016B | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | MXMLL3016BTR vs MXMLL3016B |