Datasheets
MXLSMBG70AE3 by:

Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA

Part Details for MXLSMBG70AE3 by Microchip Technology Inc

Overview of MXLSMBG70AE3 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXLSMBG70AE3

Part # Distributor Description Stock Price Buy
DISTI # MXLSMBG70AE3
Microchip Technology Inc Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $10.3400
  • 100 $9.6000
  • 500 $9.2400
  • 1,000 $8.7200
$8.7200 / $10.3400 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

Part Details for MXLSMBG70AE3

MXLSMBG70AE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXLSMBG70AE3 Part Data Attributes

MXLSMBG70AE3 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MXLSMBG70AE3 Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Reach Compliance Code not_compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 86 V
Breakdown Voltage-Min 77.8 V
Breakdown Voltage-Nom 81.9 V
Clamping Voltage-Max 113 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for MXLSMBG70AE3

This table gives cross-reference parts and alternative options found for MXLSMBG70AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMBG70AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXLSMBG70AE3 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXLSMBG70AE3 vs MXLSMBG70AE3
MXLSMBG70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXLSMBG70AE3 vs MXLSMBG70A
MXLSMBG70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA Microchip Technology Inc MXLSMBG70AE3 vs MXLSMBG70A
Part Number Description Manufacturer Compare
MXLSMBG70AE3 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXLSMBG70AE3 vs MXLSMBG70AE3
MXLSMBG70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA Microchip Technology Inc MXLSMBG70AE3 vs MXLSMBG70A

MXLSMBG70AE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLSMBG70AE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLSMBG70AE3 by Microchip Technology Inc

  • Please alert me when MXLSMBG70AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXLSMBG70AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLSMBG70AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXLSMBG70AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLSMBG70AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLSMBG70AE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: