MXLRT100KP200CATR
Microsemi Corporation
Description: 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 5A, 2 PIN

Overview of MXLRT100KP200CATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MXLRT100KP200CATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXLRT100KP200CATR by Microsemi Corporation

MXLRT100KP200CATR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 5A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
245 V
Breakdown Voltage-Min
222 V
Breakdown Voltage-Nom
233.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
392 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXLRT100KP200CATR
    Microsemi Corporation
    100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 5A, 2 PIN
    VS

Alternate Parts for MXLRT100KP200CATR

This table gives cross-reference parts and alternative options found for MXLRT100KP200CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLRT100KP200CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP30KP200CAE3 Trans Voltage Suppressor Diode, 30000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs MSP30KP200CAE3
MVRT100KP200CAE3 Trans Voltage Suppressor Diode, 100000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs MVRT100KP200CAE3
MXRT100KP200CA Trans Voltage Suppressor Diode, 100000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs MXRT100KP200CA
MA30KP200CA Trans Voltage Suppressor Diode, 30000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs MA30KP200CA
MQ30KP200CAE3 Trans Voltage Suppressor Diode, 30000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs MQ30KP200CAE3
MART100KP200CAE3TR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXLRT100KP200CATR vs MART100KP200CAE3TR
30KP200CATR Trans Voltage Suppressor Diode, 30000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs 30KP200CATR
MX30KP200CAE3 Trans Voltage Suppressor Diode, 30000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs MX30KP200CAE3
MA30KP200CAE3 Trans Voltage Suppressor Diode, 30000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs MA30KP200CAE3
MV30KP200CAE3 Trans Voltage Suppressor Diode, 30000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXLRT100KP200CATR vs MV30KP200CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLRT100KP200CATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLRT100KP200CATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXLRT100KP200CATR would you like to use for your alert(s)?
  • Please alert me when MXLRT100KP200CATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXLRT100KP200CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLRT100KP200CATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXLRT100KP200CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLRT100KP200CATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLRT100KP200CATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: