MXLPLAD30KP22CAE3TR
Description: 30000W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-1

Overview of MXLPLAD30KP22CAE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXLPLAD30KP22CAE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXLPLAD30KP22CAE3TR by Microsemi Corporation

MXLPLAD30KP22CAE3TR
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PSSO-G1
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
25.65 V
Case Connection
CATHODE
Clamping Voltage-Max
36.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSSO-G1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MXLPLAD30KP22CAE3TR
    Microsemi Corporation
    30000W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-1
    VS

Alternate Parts for MXLPLAD30KP22CAE3TR

This table gives cross-reference parts and alternative options found for MXLPLAD30KP22CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD30KP22CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXLPLAD30KP22CAE3/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CAE3/TR
MXLPLAD30KP22CAE3/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CAE3/TR
MXLPLAD30KP22CA Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CA
MXLPLAD30KP22CA/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CA/TR
MXLPLAD30KP22CATR 30000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-1 Microsemi Corporation MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CATR
Part Number Description Manufacturer Compare
MXLPLAD30KP22CA Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CA
MXLPLAD30KP22CAE3 Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CAE3
MXLPLAD30KP22CA/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CA/TR
MXLPLAD30KP22CATR 30000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-1 Microsemi Corporation MXLPLAD30KP22CAE3TR vs MXLPLAD30KP22CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLPLAD30KP22CAE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLPLAD30KP22CAE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXLPLAD30KP22CAE3TR would you like to use for your alert(s)?
  • Please alert me when MXLPLAD30KP22CAE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXLPLAD30KP22CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLPLAD30KP22CAE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXLPLAD30KP22CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLPLAD30KP22CAE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLPLAD30KP22CAE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: