MXLPLAD30KP22A/TR
Description: Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon

Overview of MXLPLAD30KP22A/TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for MXLPLAD30KP22A/TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXLPLAD30KP22A/TR by Microchip Technology Inc

MXLPLAD30KP22A/TR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
R-PSSO-G1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
26.9 V
Breakdown Voltage-Min
24.4 V
Breakdown Voltage-Nom
25.65 V
Case Connection
CATHODE
Clamping Voltage-Max
36.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MXLPLAD30KP22A/TR
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for MXLPLAD30KP22A/TR

This table gives cross-reference parts and alternative options found for MXLPLAD30KP22A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD30KP22A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXPLAD30KP22AE3/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MXPLAD30KP22AE3/TR
MPLAD30KP22AE3/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MPLAD30KP22AE3/TR
MXLPLAD30KP22AE3/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MXLPLAD30KP22AE3/TR
MAPLAD30KP22A Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MAPLAD30KP22A
MPLAD30KP22A Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MPLAD30KP22A
MPLAD30KP22AE3 Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MPLAD30KP22AE3
MXPLAD30KP22ATR 30000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-1 Microsemi Corporation MXLPLAD30KP22A/TR vs MXPLAD30KP22ATR
MXPLAD30KP22AE3 Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MXLPLAD30KP22A/TR vs MXPLAD30KP22AE3
MPLAD30KP22A/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MPLAD30KP22A/TR
MAPLAD30KP22A/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MAPLAD30KP22A/TR
Part Number Description Manufacturer Compare
MPLAD30KP22AE3/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MPLAD30KP22AE3/TR
MPLAD30KP22AE3 Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MPLAD30KP22AE3
MPLAD30KP22A Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MPLAD30KP22A
MXLPLAD30KP22A Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MXLPLAD30KP22A
MXPLAD30KP22A Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MXLPLAD30KP22A/TR vs MXPLAD30KP22A
MAPLAD30KP22AE3/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MAPLAD30KP22AE3/TR
MAPLAD30KP22AE3 Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MAPLAD30KP22AE3
MXLPLAD30KP22AE3 Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MXLPLAD30KP22AE3
MAPLAD30KP22A/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MAPLAD30KP22A/TR
MXPLAD30KP22AE3/TR Trans Voltage Suppressor Diode, 30000W, 22V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXLPLAD30KP22A/TR vs MXPLAD30KP22AE3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLPLAD30KP22A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLPLAD30KP22A/TR by Microchip Technology Inc

  • Please alert me when MXLPLAD30KP22A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXLPLAD30KP22A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLPLAD30KP22A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXLPLAD30KP22A/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLPLAD30KP22A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLPLAD30KP22A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: