MXLCAGC16M0
MERITEK Electronics Corporation
Description: Quartz Crystal,

Overview of MXLCAGC16M0 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MXLCAGC16M0 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXLCAGC16M0 by MERITEK Electronics Corporation

MXLCAGC16M0
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
HC-49, SMD, 2 PIN
Reach Compliance Code
compliant
Additional Feature
TR, 13 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0025%
Frequency Tolerance
10 ppm
Load Capacitance
15 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. MXLCAGC16M0
    MERITEK Electronics Corporation
    Quartz Crystal,
    VS

Alternate Parts for MXLCAGC16M0

This table gives cross-reference parts and alternative options found for MXLCAGC16M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLCAGC16M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXLCAGB16M0 Quartz Crystal, MERITEK Electronics Corporation MXLCAGC16M0 vs MXLCAGB16M0
MXLCAGK16M0 Quartz Crystal, MERITEK Electronics Corporation MXLCAGC16M0 vs MXLCAGK16M0
MXLCAGA16M0 Quartz Crystal, MERITEK Electronics Corporation MXLCAGC16M0 vs MXLCAGA16M0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLCAGC16M0 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLCAGC16M0 by MERITEK Electronics Corporation

  • Please alert me when MXLCAGC16M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXLCAGC16M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLCAGC16M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXLCAGC16M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLCAGC16M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLCAGC16M0 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: