Datasheets
MXL15KP33AE3TR by: Microsemi Corporation

15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN

Part Details for MXL15KP33AE3TR by Microsemi Corporation

Overview of MXL15KP33AE3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MXL15KP33AE3TR

MXL15KP33AE3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXL15KP33AE3TR Part Data Attributes

MXL15KP33AE3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MXL15KP33AE3TR Microsemi Corporation 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-204
Package Description R-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 5A
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 36.7 V
Case Connection ISOLATED
Clamping Voltage-Max 54.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code R-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 33 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MXL15KP33AE3TR

This table gives cross-reference parts and alternative options found for MXL15KP33AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL15KP33AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXL15KP33A/TR Trans Voltage Suppressor Diode, 15000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP33AE3TR vs MXL15KP33A/TR
MXL15KP33A Trans Voltage Suppressor Diode, 15000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP33AE3TR vs MXL15KP33A
Part Number Description Manufacturer Compare
MXL15KP33AE3 Trans Voltage Suppressor Diode, 15000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MXL15KP33AE3TR vs MXL15KP33AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXL15KP33AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXL15KP33AE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXL15KP33AE3TR would you like to use for your alert(s)?
  • Please alert me when MXL15KP33AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXL15KP33AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXL15KP33AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXL15KP33AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXL15KP33AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXL15KP33AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: