Part Details for MXL1014DS-T by Maxim Integrated Products
Overview of MXL1014DS-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MXL1014DS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ |
Part Details for MXL1014DS-T
MXL1014DS-T CAD Models
MXL1014DS-T Part Data Attributes
|
MXL1014DS-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1014DS-T
Maxim Integrated Products
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 500000 | |
Width | 7.5 mm |
Alternate Parts for MXL1014DS-T
This table gives cross-reference parts and alternative options found for MXL1014DS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1014DS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014DSW#PBF | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | MXL1014DS-T vs LT1014DSW#PBF |
LT1014DSW#TR | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | MXL1014DS-T vs LT1014DSW#TR |
FT1014DSW | Operational Amplifier, 4 Func, 800uV Offset-Max, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | MXL1014DS-T vs FT1014DSW |
LT1014DDWE4 | Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC 0 to 70 | Texas Instruments | MXL1014DS-T vs LT1014DDWE4 |
LT1014DDWRE4 | Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC 0 to 70 | Texas Instruments | MXL1014DS-T vs LT1014DDWRE4 |
LT1014DS | IC QUAD OP-AMP, 800 uV OFFSET-MAX, PDSO16, PLASTIC, SOL-16, Operational Amplifier | Linear Technology | MXL1014DS-T vs LT1014DS |
LT1014DDWRG4 | Quad Precision Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | MXL1014DS-T vs LT1014DDWRG4 |
LT1014DDWR | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70 | Texas Instruments | MXL1014DS-T vs LT1014DDWR |
LT1014DDW | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70 | Texas Instruments | MXL1014DS-T vs LT1014DDW |
LT1014DS | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, 0.150 INCH, SLIM, PLASTIC, SO-16 | Maxim Integrated Products | MXL1014DS-T vs LT1014DS |