Part Details for MXL1013IN8+ by Rochester Electronics LLC
Overview of MXL1013IN8+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL1013IN8+
MXL1013IN8+ CAD Models
MXL1013IN8+ Part Data Attributes
|
MXL1013IN8+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MXL1013IN8+
Rochester Electronics LLC
DUAL OP-AMP, 1000uV OFFSET-MAX, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MXL1013IN8+
This table gives cross-reference parts and alternative options found for MXL1013IN8+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1013IN8+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9453401MPA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 750uV OFFSET-MAX, 1.25MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | MXL1013IN8+ vs 5962-9453401MPA |
MXL1013CN8+ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 400uV OFFSET-MAX, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | MXL1013IN8+ vs MXL1013CN8+ |
LMC6482IN/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | MXL1013IN8+ vs LMC6482IN/NOPB |
LMC6482AIN | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | MXL1013IN8+ vs LMC6482AIN |
LMC6482AIN/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | MXL1013IN8+ vs LMC6482AIN/NOPB |
MXL1013MJ8 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 550uV OFFSET-MAX, CDIP8, CERDIP-8 | MXL1013IN8+ vs MXL1013MJ8 |
TLC2262AMJGB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500uV OFFSET-MAX, 0.73MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | MXL1013IN8+ vs TLC2262AMJGB |
TLC2262AMJG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500uV OFFSET-MAX, 0.73MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | MXL1013IN8+ vs TLC2262AMJG |
5962-9453401MPX | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, CDIP8, CERAMIC, DIP-8, Operational Amplifier | MXL1013IN8+ vs 5962-9453401MPX |
TLC2262MJG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | MXL1013IN8+ vs TLC2262MJG |