Part Details for MXL1.5KE130CE3TR by Microsemi Corporation
Overview of MXL1.5KE130CE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL1.5KE130CE3TR
MXL1.5KE130CE3TR CAD Models
MXL1.5KE130CE3TR Part Data Attributes
|
MXL1.5KE130CE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXL1.5KE130CE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXL1.5KE130CE3TR
This table gives cross-reference parts and alternative options found for MXL1.5KE130CE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1.5KE130CE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1.5KE130CTR | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXL1.5KE130CE3TR vs MA1.5KE130CTR |
MQ1.5KE130CAE3TR | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXL1.5KE130CE3TR vs MQ1.5KE130CAE3TR |
MA1.5KE130CE3/TR | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXL1.5KE130CE3TR vs MA1.5KE130CE3/TR |
MV1.5KE130CAE3TR | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXL1.5KE130CE3TR vs MV1.5KE130CAE3TR |
MSP1.5KE130CAE3TR | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXL1.5KE130CE3TR vs MSP1.5KE130CAE3TR |
MXL1.5KE130CA | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXL1.5KE130CE3TR vs MXL1.5KE130CA |
M1.5KE130CATR | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXL1.5KE130CE3TR vs M1.5KE130CATR |
MXL1.5KE130CAE3 | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | Microsemi Corporation | MXL1.5KE130CE3TR vs MXL1.5KE130CAE3 |
M1.5KE130CE3TR | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXL1.5KE130CE3TR vs M1.5KE130CE3TR |
MXL1.5KE130CAE3 | Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MXL1.5KE130CE3TR vs MXL1.5KE130CAE3 |