Part Details for MXJDFGI3M579545 by MERITEK Electronics Corporation
Overview of MXJDFGI3M579545 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXJDFGI3M579545
MXJDFGI3M579545 CAD Models
MXJDFGI3M579545 Part Data Attributes
|
MXJDFGI3M579545
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXJDFGI3M579545
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | YES |
Alternate Parts for MXJDFGI3M579545
This table gives cross-reference parts and alternative options found for MXJDFGI3M579545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXJDFGI3M579545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXJDFGR3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXJDFGI3M579545 vs MXJDFGR3M579545 |
MXJDFGC3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXJDFGI3M579545 vs MXJDFGC3M579545 |
MXJDFGB3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXJDFGI3M579545 vs MXJDFGB3M579545 |
MXJDFGA3M579545 | Quartz Crystal, | MERITEK Electronics Corporation | MXJDFGI3M579545 vs MXJDFGA3M579545 |