Part Details for MXJDCCI16M0 by MERITEK Electronics Corporation
Overview of MXJDCCI16M0 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXJDCCI16M0
MXJDCCI16M0 CAD Models
MXJDCCI16M0 Part Data Attributes
|
MXJDCCI16M0
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXJDCCI16M0
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for MXJDCCI16M0
This table gives cross-reference parts and alternative options found for MXJDCCI16M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXJDCCI16M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXJDCCC16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXJDCCI16M0 vs MXJDCCC16M0 |
MXJDCCK16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXJDCCI16M0 vs MXJDCCK16M0 |
MXJDCCR16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MXJDCCI16M0 vs MXJDCCR16M0 |