Part Details for MXHSMBJ5913CTR by Microsemi Corporation
Overview of MXHSMBJ5913CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXHSMBJ5913CTR
MXHSMBJ5913CTR CAD Models
MXHSMBJ5913CTR Part Data Attributes:
|
MXHSMBJ5913CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXHSMBJ5913CTR
Microsemi Corporation
Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 113.6 mA |
Alternate Parts for MXHSMBJ5913CTR
This table gives cross-reference parts and alternative options found for MXHSMBJ5913CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXHSMBJ5913CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXHSMBJ5913CE3 | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MXHSMBJ5913CE3 |
MVHSMBJ5913C | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MVHSMBJ5913C |
MQHSMBJ5913C | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MQHSMBJ5913C |
MSPHSMBJ5913CTR | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MSPHSMBJ5913CTR |
MSPHSMBJ5913CE3 | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MSPHSMBJ5913CE3 |
MQHSMBJ5913CE3TR | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MQHSMBJ5913CE3TR |
MQHSMBJ5913CE3 | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MQHSMBJ5913CE3 |
MSPHSMBJ5913C | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MSPHSMBJ5913C |
MSPHSMBJ5913CE3TR | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MSPHSMBJ5913CE3TR |
MXHSMBJ5913CE3TR | Zener Diode, 3.3V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXHSMBJ5913CTR vs MXHSMBJ5913CE3TR |