There are no models available for this part yet.
Overview of MXEHFJI4M9152 by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for MXEHFJI4M9152 by MERITEK Electronics Corporation
Part Data Attributes for MXEHFJI4M9152 by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
HC-49, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.30
|
Additional Feature
|
TR, 13 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
30 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4.9152 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L12.5XB4.95XH5.18 (mm)/L0.492XB0.195XH0.204 (inch)
|
Series Resistance
|
150 Ω
|
Surface Mount
|
YES
|
Alternate Parts for MXEHFJI4M9152
This table gives cross-reference parts and alternative options found for MXEHFJI4M9152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXEHFJI4M9152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXEHFJK4M9152 | Quartz Crystal, | MERITEK Electronics Corporation | MXEHFJI4M9152 vs MXEHFJK4M9152 |
MXEHFJC4M9152 | Quartz Crystal, | MERITEK Electronics Corporation | MXEHFJI4M9152 vs MXEHFJC4M9152 |
MXEHFJR4M9152 | Quartz Crystal, | MERITEK Electronics Corporation | MXEHFJI4M9152 vs MXEHFJR4M9152 |
MXEHFJB4M9152 | Quartz Crystal, | MERITEK Electronics Corporation | MXEHFJI4M9152 vs MXEHFJB4M9152 |