There are no models available for this part yet.
Overview of MXEBJKK30M01 by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for MXEBJKK30M01 by MERITEK Electronics Corporation
Part Data Attributes for MXEBJKK30M01 by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
HC-49, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT-CUT; TR, 13 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.01%
|
Frequency Tolerance
|
50 ppm
|
Load Capacitance
|
12 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
30.01 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
L12.5XB4.95XH5.18 (mm)/L0.492XB0.195XH0.204 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Alternate Parts for MXEBJKK30M01
This table gives cross-reference parts and alternative options found for MXEBJKK30M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXEBJKK30M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXEBJKA30M01 | Quartz Crystal, | MERITEK Electronics Corporation | MXEBJKK30M01 vs MXEBJKA30M01 |
MXEBJKB30M01 | Quartz Crystal, | MERITEK Electronics Corporation | MXEBJKK30M01 vs MXEBJKB30M01 |
MXEBJKC30M01 | Quartz Crystal, | MERITEK Electronics Corporation | MXEBJKK30M01 vs MXEBJKC30M01 |
MXEBJKI30M01 | Quartz Crystal, | MERITEK Electronics Corporation | MXEBJKK30M01 vs MXEBJKI30M01 |
MXEBJKR30M01 | Quartz Crystal, | MERITEK Electronics Corporation | MXEBJKK30M01 vs MXEBJKR30M01 |